Part Details for H21A2 by QT Optoelectronics
Overview of H21A2 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Automotive
Robotics and Drones
Part Details for H21A2
H21A2 CAD Models
H21A2 Part Data Attributes
|
H21A2
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
H21A2
QT Optoelectronics
Transistor Output Slotted Switch, 1-Channel, 3.15mm Slot Width,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Gap Size | 3.17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 3 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 3.15 mm | |
Surface Mount | NO |
Alternate Parts for H21A2
This table gives cross-reference parts and alternative options found for H21A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H21A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H21A2 | Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width, | Isocom Components | H21A2 vs H21A2 |
H21A2 | IC,PHOTO GAP DETECTOR,1-CHANNEL,GAP-1A | Intersil Corporation | H21A2 vs H21A2 |
H21A2 | Transistor Output Slotted Switch, 1-Channel, 3.195mm Slot Width | Motorola Semiconductor Products | H21A2 vs H21A2 |