Part Details for H22B2 by Isocom Components
Overview of H22B2 by Isocom Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for H22B2
H22B2 CAD Models
H22B2 Part Data Attributes
|
H22B2
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
H22B2
Isocom Components
Darlington Output Slotted Switch, 1-Channel, 3mm Slot Width
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 3.17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 14 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Darlington | |
Response Time-Max | 0.000125 s | |
Slot Width-Nom | 3 mm | |
Surface Mount | NO |
Alternate Parts for H22B2
This table gives cross-reference parts and alternative options found for H22B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H22B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H22B2 | Darlington Output Slotted Switch, 1-Channel, 3.15mm Slot Width, | QT Optoelectronics | H22B2 vs H22B2 |
H22B2 | 3.195 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH DARLINGTON OUTPUT | Motorola Mobility LLC | H22B2 vs H22B2 |