Part Details for H22LOB by Fairchild Semiconductor Corporation
Overview of H22LOB by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H22LOB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LOGIC OUTPUT SLOTTED SWITCH, 1-CHANNEL, 3.15MM SLOT WIDTH | 128 |
|
$5.5500 / $9.0000 | Buy Now |
Part Details for H22LOB
H22LOB CAD Models
H22LOB Part Data Attributes
|
H22LOB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H22LOB
Fairchild Semiconductor Corporation
Logic Output Slotted Switch, 1-Channel, 3.15mm Slot Width, PLASTIC PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | PLASTIC PACKAGE-5 | |
Reach Compliance Code | compliant | |
Additional Feature | CMOS COMPATIBLE, OPEN-COLLECTOR | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Gap Size | 3.15 mm | |
Hysteresis Ratio-Nom | 1.3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
On-State Voltage-Max | 30 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Open Collector | |
Slot Width-Nom | 3.15 mm | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO |