Part Details for H22LOI by Fairchild Semiconductor Corporation
Overview of H22LOI by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H22LOI
H22LOI CAD Models
H22LOI Part Data Attributes
|
H22LOI
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H22LOI
Fairchild Semiconductor Corporation
Logic Output Slotted Switch, 1-Channel, 3.15mm Slot Width, PLASTIC PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | PLASTIC PACKAGE-5 | |
Reach Compliance Code | compliant | |
Additional Feature | CMOS COMPATIBLE, OPEN-COLLECTOR | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Gap Size | 3.15 mm | |
Hysteresis Ratio-Nom | 1.3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
On-State Voltage-Max | 30 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Open Collector | |
Slot Width-Nom | 3.15 mm | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO |