-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Mounting Hardware,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K0589
|
Newark | Multi-Element Led Light Source, green, right Angle |Bivar H278CGD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4120 / $0.4940 | Buy Now |
DISTI #
H278CGD-ND
|
DigiKey | LED CBI 5MM BI-LVL GRN DIFF Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6428 | Buy Now |
DISTI #
749-H278CGD
|
Mouser Electronics | LED Circuit Board Indicators Green LED Rght Ang 5mm Diffused Lens RoHS: Compliant | 0 |
|
$0.3390 / $1.0500 | Order Now |
|
Future Electronics | H278C Series T-1 3/4 Green Diffused Single Bi-Level 90° LED Assembly RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.5550 / $0.6250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H278CGD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H278CGD
Bivar Inc
LED Mounting Hardware,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color@Wavelength | Green | |
Forward Voltage-Max | 2.6 V | |
Number of LEDs in Array | 2 | |
Optoelectronic Device Type | LED MOUNTING HARDWARE | |
Peak Wavelength | 565 nm |