Part Details for H278CHGD by Bivar Inc
Overview of H278CHGD by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H278CHGD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2481
|
Newark | Led Assembly, Right Angle, 5 Mm Led, Bi-Level, 1 Station, He Red, Green, Diffused Lens/Tray |Bivar H278CHGD Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5950 / $0.9370 | Buy Now |
DISTI #
H278CHGD-ND
|
DigiKey | LED CBI 5MM BI-LVL GRN/RED RA Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9286 | Buy Now |
DISTI #
749-H278CHGD
|
Mouser Electronics | LED Circuit Board Indicators Rd/Gn LED Rght Ang 5mm Diffused Lens RoHS: Compliant | 988 |
|
$0.8300 / $0.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.6630 | Buy Now |