There are no models available for this part yet.
Overview of H278CRGD by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for H278CRGD by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
H278CRGD-ND
|
DigiKey | LED CBI 5MM BI-LVL GRN/RED DIFF Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6185 | Buy Now | |
DISTI #
749-H278CRGD
|
Mouser Electronics | LED Circuit Board Indicators LED Assembly, Right Angle, 5mm LED, Bi-Level, 1 Station, Red, Green, Diffused Lens. RoHS: Compliant | 0 |
|
$0.5730 / $1.1600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.4420 | Buy Now | ||
Bristol Electronics | 25 |
|
RFQ | ||||
Quest Components | 20 |
|
$0.9240 / $1.5400 | Buy Now |
CAD Models for H278CRGD by Bivar Inc
Part Data Attributes for H278CRGD by Bivar Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Bivar
|
Optoelectronic Device Type
|
LED MOUNTING HARDWARE
|