H2R25ST29J
Thomas & Betts
Description: D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Receptacle

Overview of H2R25ST29J by Thomas & Betts

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for H2R25ST29J by Thomas & Betts
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H2R25ST29J by Thomas & Betts

H2R25ST29J
Thomas & Betts
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
THOMAS & BETTS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
0.480-INCH PROFILE
Body Breadth
0.415 inch
Body Depth
0.24 inch
Body Length
2.092 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
PLASTIC
MIL Conformance
NO
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Rated Current (Signal)
5 A
Reference Standard
UL, CSA
Shell Size
3/B
Terminal Length
0.125 inch
Terminal Pitch
2.7686 mm
Termination Type
SOLDER
Total Number of Contacts
25
UL Flammability Code
94V-0
Want to compare parts?
  1. H2R25ST29J
    Thomas & Betts
    D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Receptacle
    VS

Alternate Parts for H2R25ST29J

This table gives cross-reference parts and alternative options found for H2R25ST29J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H2R25ST29J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
17HTN-B-S-4R-0-C-O D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Amphenol Corporation H2R25ST29J vs 17HTN-B-S-4R-0-C-O
617-J-25-S-AJ-0-20 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation H2R25ST29J vs 617-J-25-S-AJ-0-20
617-Y-25-S-CF-1-20 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation H2R25ST29J vs 617-Y-25-S-CF-1-20
617-A-25-S-BF-4-21 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, Amphenol Corporation H2R25ST29J vs 617-A-25-S-BF-4-21
DBMY25SSNMB-K52 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions H2R25ST29J vs DBMY25SSNMB-K52
617-J-25-S-CF-2-21 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, Amphenol Corporation H2R25ST29J vs 617-J-25-S-CF-2-21
PDI-25R-9LRH D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug Power Dynamics Inc H2R25ST29J vs PDI-25R-9LRH
DBME25SNMBAFR163 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions H2R25ST29J vs DBME25SNMBAFR163
617-J-25-S-CF-1-20 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation H2R25ST29J vs 617-J-25-S-CF-1-20
DBME25SNMBJFR163 D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions H2R25ST29J vs DBME25SNMBJFR163

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H2R25ST29J by Thomas & Betts.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H2R25ST29J by Thomas & Betts

Select Manufacturer
Which Manufacturer of H2R25ST29J would you like to use for your alert(s)?
  • Please alert me when H2R25ST29J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H2R25ST29J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H2R25ST29J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H2R25ST29J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H2R25ST29J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H2R25ST29J by Thomas & Betts

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: