H301CBC-Y/G-180
Bivar Inc
Description: LED Mounting Hardware,

Overview of H301CBC-Y/G-180 by Bivar Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for H301CBC-Y/G-180 by Bivar Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 492-H301CBC-Y/G-180-ND
DigiKey T-1 (3MM) 90 DEGREE BI-LEVEL C/L Min Qty: 100 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $1.1592
$1.1592 Buy Now
DISTI # 749-H301CBC-Y/G-180
Mouser Electronics LED Circuit Board Indicators LED Assembly, Right Angle, 3 mm LED, Bi-Level, 1 Station, Yellow/Green,585/568 nm RoHS: Compliant 0
  • 1 $1.9900
  • 10 $1.2700
  • 100 $0.9080
  • 500 $0.8390
  • 1,000 $0.7050
  • 2,500 $0.6700
  • 5,000 $0.6550
  • 10,000 $0.6390
$0.6390 / $1.9900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks 0
  • 100 $0.6660
$0.6660 Buy Now

CAD Models for H301CBC-Y/G-180 by Bivar Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H301CBC-Y/G-180 by Bivar Inc

H301CBC-Y/G-180
Bivar Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BIVAR INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
YELLOW/GREEN
Configuration
2 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Forward Current-Max
0.02 A
Forward Voltage-Max
2.8 V
Lens Type
DIFFUSED WHITE
Luminous Intensity-Nom
4.0/6.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
2
Number of LEDs in Array
2
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
DUAL COLOR LED ARRAY
Overall Height
12.6 mm
Packing Method
BULK
Peak Wavelength
590/568 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Pitch
2.5 mm
Viewing Angle
45 deg
Want to compare parts?
  1. H301CBC-Y/G-180
    Bivar Inc
    LED Mounting Hardware,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H301CBC-Y/G-180 by Bivar Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H301CBC-Y/G-180 by Bivar Inc

Select Manufacturer
Which Manufacturer of H301CBC-Y/G-180 would you like to use for your alert(s)?
  • Please alert me when H301CBC-Y/G-180 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H301CBC-Y/G-180 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H301CBC-Y/G-180 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H301CBC-Y/G-180 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H301CBC-Y/G-180.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H301CBC-Y/G-180 by Bivar Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: