Part Details for H301CGHDL-100 by Bivar Inc
Overview of H301CGHDL-100 by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for H301CGHDL-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H301CGHDL-100-ND
|
DigiKey | LED CBI 3MM BI-LVL GRN/RED RA Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5736 | Buy Now |
DISTI #
749-H301CGHDL-100
|
Mouser Electronics | LED Circuit Board Indicators LED Assembly, Right Angle, 3mm LED, Bi-Level, 1 Station, Green, HE Red, Diffused Lens, Low Current. RoHS: Compliant | 0 |
|
$0.5240 / $1.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.4100 | Buy Now |
Part Details for H301CGHDL-100
H301CGHDL-100 CAD Models
H301CGHDL-100 Part Data Attributes
|
H301CGHDL-100
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H301CGHDL-100
Bivar Inc
LED ASSY RA 3MM 2LVL GN/HER DIFF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | HIGH EFFICIENCY RED/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.002 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 3.0/2.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 10.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 625/568 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 40 deg |