Part Details for H301CGYD-100 by Bivar Inc
Overview of H301CGYD-100 by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H301CGYD-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-H301CGYD-100-ND
|
DigiKey | T-1 (3MM) 90 DEGREE BI-LEVEL C/L Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7666 | Buy Now |
DISTI #
749-H301CGYD-100
|
Mouser Electronics | LED Circuit Board Indicators LED Assembly, Right Angle, 3 mm LED, Bi-Level, 1 Station, Green, Yellow, Diffused Lens, | 0 |
|
$0.4230 / $1.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.4400 | Buy Now |