There are no models available for this part yet.
Overview of H421R5BYA by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
Price & Stock for H421R5BYA by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95X4877
|
Newark | H4 21R5 0.1% 15Ppm |Holsworthy Te Connectivity H421R5BYA RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.1300 | Buy Now | |
DISTI #
3937-H421R5BYA-ND
|
DigiKey | RES 21.5 OHM 0.1% 1/2W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1.7001 / $2.0300 | Buy Now | |
DISTI #
H421R5BYA-ND
|
DigiKey | RES 21.5 OHM 0.1% 1/2W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9385 | Buy Now | |
DISTI #
279-H421R5BYA
|
Mouser Electronics | Metal Film Resistors - Through Hole H4 21R5 0.1% 15PPM | 0 |
|
$0.9210 / $2.2600 | Order Now | |
Onlinecomponents.com | H4 21R5 0.1% 15PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.8780 / $1.4260 | Buy Now | ||
DISTI #
3-1879657-3
|
Avnet Abacus | Resistor, 21.5 Ohm, � 0.1%, 500 mW, Axial Leaded, Metal Film, Precision (Alt: 3-1879657-3) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | H4 21R5 0.1% 15PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.8780 / $1.4260 | Buy Now |
CAD Models for H421R5BYA by TE Connectivity
Part Data Attributes for H421R5BYA by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
Lead Diameter
|
0.6 mm
|
Lead Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.7 mm
|
Package Length
|
10 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TAPE
|
Physical Dimension
|
10mm x 3.7mm
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistance
|
21.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
350 V
|