Datasheets
H4237RBZA by: TE Connectivity

Fixed Resistor, Thin Film, 0.5W, 237ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount

Part Details for H4237RBZA by TE Connectivity

Overview of H4237RBZA by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Healthcare Medical Imaging

Price & Stock for H4237RBZA

Part # Distributor Description Stock Price Buy
DISTI # 95X4974
Newark H4 237R 0.1% 100Ppm |Holsworthy Te Connectivity H4237RBZA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.7820
  • 1,000 $0.7470
  • 2,500 $0.7130
$0.7130 / $0.7820 Buy Now
DISTI # H4237RBZA-ND
DigiKey RES 237 OHM 0.1% 1/2W AXIAL Min Qty: 500 Lead time: 17 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $0.6370
$0.6370 Buy Now
Onlinecomponents.com H4 237R 0.1% 100PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant 0
  • 250 $0.7820
  • 500 $0.7700
  • 1,000 $0.7460
  • 2,500 $0.6920
  • 5,000 $0.6670
  • 7,500 $0.6400
  • 10,000 $0.6040
  • 15,000 $0.5950
$0.5950 / $0.7820 Buy Now
DISTI # 3-1879688-4
Avnet Abacus Resistor, 237 Ohm, � 0.1%, 500 mW, Axial Leaded, Metal Film, Precision (Alt: 3-1879688-4) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 1 Weeks, 6 Days Abacus - 0
Buy Now
DISTI # 3195191
Farnell H4 237R 0.1% 100PPM RoHS: Compliant Min Qty: 500 Lead time: 12 Weeks, 0 Days Container: Each 0
  • 500 $0.8155
$0.8155 Buy Now
Master Electronics H4 237R 0.1% 100PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant 0
  • 250 $0.7820
  • 500 $0.7700
  • 1,000 $0.7460
  • 2,500 $0.6920
  • 5,000 $0.6670
  • 7,500 $0.6400
  • 10,000 $0.6040
  • 15,000 $0.5950
$0.5950 / $0.7820 Buy Now

Part Details for H4237RBZA

H4237RBZA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

H4237RBZA Part Data Attributes

H4237RBZA TE Connectivity
Buy Now Datasheet
Compare Parts:
H4237RBZA TE Connectivity Fixed Resistor, Thin Film, 0.5W, 237ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description AXIAL LEADED
Reach Compliance Code compliant
Samacsys Manufacturer TE Connectivity
Additional Feature PRECISION
Construction Tubular
Lead Diameter 0.6 mm
Lead Length 30 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 3.7 mm
Package Length 10 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TAPE
Physical Dimension 10mm x 3.7mm
Rated Power Dissipation (P) 0.5 W
Resistance 237 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology THIN FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 350 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H4237RBZA by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H4237RBZA by TE Connectivity

  • Please alert me when H4237RBZA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following H4237RBZA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H4237RBZA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following H4237RBZA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H4237RBZA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H4237RBZA by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: