Part Details for H456K2DYA by TE Connectivity
Overview of H456K2DYA by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for H456K2DYA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X5780
|
Newark | H4 56K2 0.5% 15Ppm |Holsworthy Te Connectivity H456K2DYA RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7990 / $0.8760 | Buy Now |
DISTI #
3937-H456K2DYA-ND
|
DigiKey | RES 56.2K OHM 0.5% 1/2W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1.2927 / $1.5400 | Buy Now |
DISTI #
H456K2DYA-ND
|
DigiKey | RES 56.2K OHM 0.5% 1/2W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7136 | Buy Now |
DISTI #
279-H456K2DYA
|
Mouser Electronics | Metal Film Resistors - Through Hole H4 56K2 0.5% 15PPM | 0 |
|
$0.6920 / $1.7200 | Order Now |
|
Onlinecomponents.com | H4 56K2 0.5% 15PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.6580 / $0.8760 | Buy Now |
DISTI #
8-1879634-2
|
Avnet Abacus | Resistor, 56.2 kOhm, � 0.5%, 500 mW, Axial Leaded, Metal Film, Precision (Alt: 8-1879634-2) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | H4 56K2 0.5% 15PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.6580 / $0.8760 | Buy Now |
Part Details for H456K2DYA
H456K2DYA CAD Models
H456K2DYA Part Data Attributes
|
H456K2DYA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H456K2DYA
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 56200ohm, 350V, 0.5% +/-Tol, 15ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.7 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TAPE | |
Physical Dimension | 10mm x 3.7mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 350 V |