Part Details for H482-150-1.5A by t-Global Technology
Overview of H482-150-1.5A by t-Global Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H482-150-1.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M7862
|
Newark | Gap Filler, 1.5Mm Sheet, Insulator Body Material:Pyrolytic Graphite Sheet, Thermal Conductivity:2.2W/M.k, Breakdown Voltage Vbr:-, Thickness:1.5Mm, Volume Resistivity:-, Thermal Impedance:-, Dielectric Strength:5Kv/Mm, Length:150Mm Rohs Compliant: Yes |T Global H482-150-1.5A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4500 / $20.9800 | Buy Now |
DISTI #
1372925
|
element14 Asia-Pacific | GAP FILLER, 1.5MM SHEET RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$13.2260 / $13.9353 | Buy Now |
DISTI #
1372925
|
Farnell | GAP FILLER, 1.5MM SHEET RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$16.9921 / $25.4442 | Buy Now |