Part Details for H4P100KFZA by TE Connectivity
Overview of H4P100KFZA by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for H4P100KFZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3342
|
Newark | Res, 100K, 1W, Axial, Thin Film, Resistance:100Kohm, Product Range:Holco Series, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Thin Film, Product Width:- Rohs Compliant: Yes |Holsworthy Te Connectivity H4P100KFZA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3650 / $0.4730 | Buy Now |
DISTI #
H4P100KFZA-ND
|
DigiKey | RES 100K OHM 1% 1W AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
396 In Stock |
|
$0.3408 / $1.0200 | Buy Now |
DISTI #
9-1879627-7
|
Avnet Americas | Res Metal Film 100K Ohm 1% 1W ±100ppm/°C Conformal AXL Thru-Hole Bandoliered - Bulk (Alt: 9-1879627-7) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Bulk | 0 |
|
$0.2948 / $0.3547 | Buy Now |
DISTI #
279-H4P100KFZA
|
Mouser Electronics | Metal Film Resistors - Through Hole H4P 100K 1% 100PPM RoHS: Compliant | 188 |
|
$0.3120 / $1.0100 | Buy Now |
|
Onlinecomponents.com | H4P 100K 1% 100PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2792 / $0.4247 | Buy Now |
DISTI #
H4P1W-100K-1%
|
TME | Resistor: metal film, 100kΩ, 1W, ±1%, 100ppm/°C, audio Min Qty: 500 | 0 |
|
$0.6400 | RFQ |
DISTI #
9-1879627-7
|
Avnet Abacus | Res Metal Film 100K Ohm 1% 1W �100ppm/�C Conformal AXL Thru-Hole Bandoliered (Alt: 9-1879627-7) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | H4P 100K 1% 100PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2792 / $0.4247 | Buy Now |
Part Details for H4P100KFZA
H4P100KFZA CAD Models
H4P100KFZA Part Data Attributes
|
H4P100KFZA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H4P100KFZA
TE Connectivity
Fixed Resistor, Thin Film, 1W, 100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.7 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TAPE | |
Physical Dimension | 10mm x 3.7mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |