Part Details for H4P180KFZA by TE Connectivity
Overview of H4P180KFZA by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for H4P180KFZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3497
|
Newark | H4P 180K 1% 100Ppm |Holsworthy Te Connectivity H4P180KFZA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3650 / $0.4730 | Buy Now |
DISTI #
A129342-ND
|
DigiKey | RES 180K OHM 1% 1W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
456 In Stock |
|
$0.3239 / $0.9700 | Buy Now |
DISTI #
1879628-4
|
Avnet Americas | Resistor, 180 kOhm, ± 1%, 1 W, Axial Leaded, Metal Film, Precision - Tape and Reel (Alt: 1879628-4) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Reel | 0 |
|
$0.2949 / $0.3549 | Buy Now |
DISTI #
279-H4P180KFZA
|
Mouser Electronics | Metal Film Resistors - Through Hole H4P 180K 1% 100PPM RoHS: Compliant | 302 |
|
$0.3120 / $0.9400 | Buy Now |
|
Onlinecomponents.com | H4P 180K 1% 100PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2793 / $0.4248 | Buy Now |
DISTI #
1879628-4
|
Avnet Americas | Resistor, 180 kOhm, ± 1%, 1 W, Axial Leaded, Metal Film, Precision - Tape and Reel (Alt: 1879628-4) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Reel | 0 |
|
$0.2949 / $0.3549 | Buy Now |
DISTI #
H4P1W-180K-1%
|
TME | Resistor: metal film, 180kΩ, 1W, ±1%, 100ppm/°C, audio Min Qty: 500 | 0 |
|
$0.4110 | RFQ |
DISTI #
1879628-4
|
Avnet Abacus | Resistor, 180 kOhm, � 1%, 1 W, Axial Leaded, Metal Film, Precision (Alt: 1879628-4) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3199160
|
Farnell | H4P 180K 1% 100PPM RoHS: Compliant Min Qty: 500 Lead time: 12 Weeks, 0 Days Container: Each | 0 |
|
$0.3265 | Buy Now |
|
Master Electronics | H4P 180K 1% 100PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2793 / $0.4248 | Buy Now |
Part Details for H4P180KFZA
H4P180KFZA CAD Models
H4P180KFZA Part Data Attributes:
|
H4P180KFZA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H4P180KFZA
TE Connectivity
Fixed Resistor, Thin Film, 1W, 180000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 10mm x 3.7mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |