Part Details for H4P39KFZA by TE Connectivity
Overview of H4P39KFZA by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for H4P39KFZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3750
|
Newark | Res, 39K, 1W, Metal Film, Axial, Resistance:39Kohm, Product Range:Holco Series, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Film, Product Width:- Rohs Compliant: Yes |Holsworthy Te Connectivity H4P39KFZA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3650 / $0.4730 | Buy Now |
DISTI #
A129354-ND
|
DigiKey | RES 39K OHM 1% 1W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
256 In Stock |
|
$0.3287 / $1.0200 | Buy Now |
DISTI #
279-H4P39KFZA
|
Mouser Electronics | Metal Film Resistors - Through Hole H4P 39K 1% 100PPM RoHS: Compliant | 191 |
|
$0.3120 / $0.9500 | Buy Now |
|
Onlinecomponents.com | Res Metal Film 39K Ohm 1% 1W ±100ppm/°C Conformal Coated AXL Bandoliered RoHS: Compliant |
750 In Stock |
|
$0.2792 / $0.4247 | Buy Now |
DISTI #
H4P1W-39K-1%
|
TME | Resistor: metal film, 39kΩ, 1W, ±1%, HOLCO, 100ppm/°C, audio Min Qty: 2 | 87 |
|
$0.4260 / $1.0300 | Buy Now |
DISTI #
8-1879627-7
|
Avnet Abacus | Resistor, 39 kOhm, � 1%, 1 W, Axial Leaded, Metal Film, Precision (Alt: 8-1879627-7) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114404040529
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 250 |
|
$0.8000 | Buy Now |
|
Master Electronics | Res Metal Film 39K Ohm 1% 1W ±100ppm/°C Conformal Coated AXL Bandoliered RoHS: Compliant |
750 In Stock |
|
$0.2792 / $0.4247 | Buy Now |
Part Details for H4P39KFZA
H4P39KFZA CAD Models
H4P39KFZA Part Data Attributes
|
H4P39KFZA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H4P39KFZA
TE Connectivity
Fixed Resistor, Thin Film, 1W, 39000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 10mm x 3.7mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |