Part Details for H4P470KFCA by TE Connectivity
Overview of H4P470KFCA by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for H4P470KFCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3819
|
Newark | H4P 470K 1% 50Ppm |Holsworthy Te Connectivity H4P470KFCA RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4700 / $0.5160 | Buy Now |
DISTI #
3937-H4P470KFCA-ND
|
DigiKey | RES 470K OHM 1% 1W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$0.7606 / $0.9100 | Buy Now |
DISTI #
H4P470KFCA-ND
|
DigiKey | RES 470K OHM 1% 1W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4307 | Buy Now |
DISTI #
1-1879622-4
|
Avnet Americas | Resistor, 470 kOhm, ± 1%, 1 W, Axial Leaded, Metal Film, Precision - Tape and Reel (Alt: 1-1879622-4) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.3823 / $0.4601 | Buy Now |
DISTI #
279-H4P470KFCA
|
Mouser Electronics | Metal Film Resistors - Through Hole H4P 470K 1% 50PPM RoHS: Compliant | 534 |
|
$0.4130 / $1.1400 | Buy Now |
|
Onlinecomponents.com | Res Metal Film 470K Ohm 1% 1W ±50ppm/°C Conformal AXL Bandoliered RoHS: Compliant |
500 In Stock |
|
$0.3778 / $0.5184 | Buy Now |
DISTI #
1-1879622-4
|
Avnet Abacus | Resistor, 470 kOhm, � 1%, 1 W, Axial Leaded, Metal Film, Precision (Alt: 1-1879622-4) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Metal Film 470K Ohm 1% 1W ±50ppm/°C Conformal AXL Bandoliered RoHS: Compliant |
500 In Stock |
|
$0.3778 / $0.5184 | Buy Now |
Part Details for H4P470KFCA
H4P470KFCA CAD Models
H4P470KFCA Part Data Attributes
|
H4P470KFCA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H4P470KFCA
TE Connectivity
Fixed Resistor, Thin Film, 1W, 470000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 10mm x 3.7mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |