There are no models available for this part yet.
Overview of H4P470KFZA by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
Price & Stock for H4P470KFZA by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95X3820
|
Newark | H4P 470K 1% 100Ppm |Holsworthy Te Connectivity H4P470KFZA RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3850 / $0.4980 | Buy Now | |
DISTI #
A129356-ND
|
DigiKey | RES 470K OHM 1% 1W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
344 In Stock |
|
$0.3288 / $0.6700 | Buy Now | |
DISTI #
1-1879628-4
|
Avnet Americas | Res Metal Film 470K Ohm 1% 1W ±100ppm/°C Conformal AXL Thru-Hole Bandoliered - Tape and Reel (Alt: 1-1879628-4) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 6 Days Container: Reel | 0 |
|
$0.3105 / $0.3736 | Buy Now | |
DISTI #
279-H4P470KFZA
|
Mouser Electronics | Metal Film Resistors - Through Hole H4P 470K 1% 100PPM RoHS: Compliant | 259 |
|
$0.3280 / $0.6700 | Buy Now | |
Onlinecomponents.com | Res Metal Film 470K Ohm 1% 1W ±100ppm/°C Conformal Coated AXL Bandoliered RoHS: Compliant |
250 In Stock |
|
$0.3114 / $0.4209 | Buy Now | ||
DISTI #
H4P1W-470K-1%
|
TME | Resistor: metal film, 470kΩ, 1W, ±1%, HOLCO, 100ppm/°C, audio Min Qty: 2 | 349 |
|
$0.4444 / $1.0785 | Buy Now | |
DISTI #
1-1879628-4
|
Avnet Abacus | Res Metal Film 470K Ohm 1% 1W �100ppm/�C Conformal AXL Thru-Hole Bandoliered (Alt: 1-1879628-4) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Res Metal Film 470K Ohm 1% 1W ±100ppm/°C Conformal Coated AXL Bandoliered RoHS: Compliant |
250 In Stock |
|
$0.3114 / $0.4209 | Buy Now |
CAD Models for H4P470KFZA by TE Connectivity
Part Data Attributes for H4P470KFZA by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks, 6 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PRECISION
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
TAPE
|
Physical Dimension
|
10mm x 3.7mm
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
470000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|