Part Details for H4P56KFZA by TE Connectivity
Overview of H4P56KFZA by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for H4P56KFZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3870
|
Newark | H4P 56K 1% 100Ppm |Holsworthy Te Connectivity H4P56KFZA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3650 / $0.4730 | Buy Now |
DISTI #
H4P56KFZA-ND
|
DigiKey | RES 56K OHM 1% 1W AXIAL Min Qty: 500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3321 | Buy Now |
|
Onlinecomponents.com | H4P 56K 1% 100PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2792 / $0.4247 | Buy Now |
DISTI #
H4P1W-56K-1%
|
TME | Resistor: metal film, 56kΩ, 1W, ±1%, 100ppm/°C, audio Min Qty: 500 | 0 |
|
$0.4130 | RFQ |
DISTI #
9-1879627-1
|
Avnet Abacus | Resistor, 56 kOhm, � 1%, 1 W, Axial Leaded, Metal Film, Precision (Alt: 9-1879627-1) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | H4P 56K 1% 100PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2792 / $0.4247 | Buy Now |
Part Details for H4P56KFZA
H4P56KFZA CAD Models
H4P56KFZA Part Data Attributes:
|
H4P56KFZA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H4P56KFZA
TE Connectivity
Fixed Resistor, Thin Film, 1W, 56000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 10mm x 3.7mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for H4P56KFZA
This table gives cross-reference parts and alternative options found for H4P56KFZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H4P56KFZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-1879627-1 | Fixed Resistor, Thin Film, 1W, 56000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | TE Connectivity | H4P56KFZA vs 9-1879627-1 |