Part Details for H5PS1G63EFR-S6L by SK Hynix Inc
Overview of H5PS1G63EFR-S6L by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H5PS1G63EFR-S6L
H5PS1G63EFR-S6L CAD Models
H5PS1G63EFR-S6L Part Data Attributes:
|
H5PS1G63EFR-S6L
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
H5PS1G63EFR-S6L
SK Hynix Inc
DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA84,9X15,32 | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B84 | |
Length | 13 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 64MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA84,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.29 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for H5PS1G63EFR-S6L
This table gives cross-reference parts and alternative options found for H5PS1G63EFR-S6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H5PS1G63EFR-S6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H5PS1G63EFR-S6J | DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84 | SK Hynix Inc | H5PS1G63EFR-S6L vs H5PS1G63EFR-S6J |
H5PS1G63EFR-25C | DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84 | SK Hynix Inc | H5PS1G63EFR-S6L vs H5PS1G63EFR-25C |
H5PS1G63EFR-S6C | DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84 | SK Hynix Inc | H5PS1G63EFR-S6L vs H5PS1G63EFR-S6C |
HY5PS1G1631CFR-S6 | DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, ROHS COMPLIANT, FBGA-84 | SK Hynix Inc | H5PS1G63EFR-S6L vs HY5PS1G1631CFR-S6 |
H5PS1G63EFR-S6I | DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84 | SK Hynix Inc | H5PS1G63EFR-S6L vs H5PS1G63EFR-S6I |