Part Details for H5TQ2G43BFR-H9C by SK Hynix Inc
Overview of H5TQ2G43BFR-H9C by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H5TQ2G43BFR-H9C
H5TQ2G43BFR-H9C CAD Models
H5TQ2G43BFR-H9C Part Data Attributes:
|
H5TQ2G43BFR-H9C
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
H5TQ2G43BFR-H9C
SK Hynix Inc
DDR DRAM, 512MX4, 20ns, CMOS, PBGA82, HALOGEN FREE AND ROHS COMPLIANT, FBGA-82
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA82,11X13,32 | |
Pin Count | 82 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 20 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 667 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B82 | |
Length | 11.1 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 82 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 512MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA82,11X13,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.4 mm |
Alternate Parts for H5TQ2G43BFR-H9C
This table gives cross-reference parts and alternative options found for H5TQ2G43BFR-H9C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H5TQ2G43BFR-H9C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H5TQ2G43BFR-G7C | DDR DRAM, 512MX4, 20ns, CMOS, PBGA82, HALOGEN FREE AND ROHS COMPLIANT, FBGA-82 | SK Hynix Inc | H5TQ2G43BFR-H9C vs H5TQ2G43BFR-G7C |
H5TQ2G43AFR-G7 | DDR DRAM, 512MX4, 20ns, CMOS, PBGA82, HALOGEN FREE AND ROHS COMPLIANT, FBGA-82 | SK Hynix Inc | H5TQ2G43BFR-H9C vs H5TQ2G43AFR-G7 |
H5TQ2G43AFR-S6 | DDR DRAM, 512MX4, 20ns, CMOS, PBGA82, HALOGEN FREE AND ROHS COMPLIANT, FBGA-82 | SK Hynix Inc | H5TQ2G43BFR-H9C vs H5TQ2G43AFR-S6 |