Memory
H5TQ2G43BFR-PBC
SK Hynix Inc
Description: DDR DRAM, 512MX4, 20ns, CMOS, PBGA82, HALOGEN FREE AND ROHS COMPLIANT, FBGA-82

Overview of H5TQ2G43BFR-PBC by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for H5TQ2G43BFR-PBC by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H5TQ2G43BFR-PBC by SK Hynix Inc

H5TQ2G43BFR-PBC
SK Hynix Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
BGA
Package Description
TFBGA, BGA82,11X13,32
Pin Count
82
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
MULTI BANK PAGE BURST
Access Time-Max
20 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
800 MHz
I/O Type
COMMON
Interleaved Burst Length
4,8
JESD-30 Code
R-PBGA-B82
Length
11.1 mm
Memory Density
2147483648 bit
Memory IC Type
DDR3 DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
82
Number of Words
536870912 words
Number of Words Code
512000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
512MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA82,11X13,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
4,8
Supply Voltage-Max (Vsup)
1.575 V
Supply Voltage-Min (Vsup)
1.425 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
9.4 mm
Want to compare parts?
  1. H5TQ2G43BFR-PBC
    SK Hynix Inc
    DDR DRAM, 512MX4, 20ns, CMOS, PBGA82, HALOGEN FREE AND ROHS COMPLIANT, FBGA-82
    VS

Alternate Parts for H5TQ2G43BFR-PBC

This table gives cross-reference parts and alternative options found for H5TQ2G43BFR-PBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H5TQ2G43BFR-PBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
H5TQ2G43AFR-G7 DDR DRAM, 512MX4, 20ns, CMOS, PBGA82, HALOGEN FREE AND ROHS COMPLIANT, FBGA-82 SK Hynix Inc H5TQ2G43BFR-PBC vs H5TQ2G43AFR-G7
H5TQ2G43BFR-RDC DDR DRAM, 512MX4, 20ns, CMOS, PBGA82, HALOGEN FREE AND ROHS COMPLIANT, FBGA-82 SK Hynix Inc H5TQ2G43BFR-PBC vs H5TQ2G43BFR-RDC
H5TQ2G43AFR-H9 DDR DRAM, 512MX4, 20ns, CMOS, PBGA82, HALOGEN FREE AND ROHS COMPLIANT, FBGA-82 SK Hynix Inc H5TQ2G43BFR-PBC vs H5TQ2G43AFR-H9
H5TQ2G43AFR-S6 DDR DRAM, 512MX4, 20ns, CMOS, PBGA82, HALOGEN FREE AND ROHS COMPLIANT, FBGA-82 SK Hynix Inc H5TQ2G43BFR-PBC vs H5TQ2G43AFR-S6
Part Number Description Manufacturer Compare
MT41J512M4JE-25:B DDR DRAM, 512MX4, CMOS, PBGA82, 12.50 X 15 MM, LEAD FREE, FBGA-82 Micron Technology Inc H5TQ2G43BFR-PBC vs MT41J512M4JE-25:B
H5TQ2G43AFR-H9 DDR DRAM, 512MX4, 20ns, CMOS, PBGA82, HALOGEN FREE AND ROHS COMPLIANT, FBGA-82 SK Hynix Inc H5TQ2G43BFR-PBC vs H5TQ2G43AFR-H9
MT41J512M14JE-15IT:A DDR DRAM, 512MX4, CMOS, PBGA82, 12.50 X 15 MM, LEAD FREE, FBGA-82 Micron Technology Inc H5TQ2G43BFR-PBC vs MT41J512M14JE-15IT:A
MT41J512M14JE-107:A DDR DRAM, 512MX4, CMOS, PBGA82, 12.50 X 15 MM, LEAD FREE, FBGA-82 Micron Technology Inc H5TQ2G43BFR-PBC vs MT41J512M14JE-107:A
MT41J512M4JE-187EIT:A DDR DRAM, 64MX4, CMOS, PBGA82, 12.50 X 15 MM, LEAD FREE, FBGA-82 Micron Technology Inc H5TQ2G43BFR-PBC vs MT41J512M4JE-187EIT:A
MT41J512M4JE-25E:A DDR DRAM, 64MX4, CMOS, PBGA82, 12.50 X 15 MM, LEAD FREE, FBGA-82 Micron Technology Inc H5TQ2G43BFR-PBC vs MT41J512M4JE-25E:A
MT41J512M4JE-15E:A DDR DRAM, 64MX4, 0.255ns, CMOS, PBGA82, 12.50 X 15 MM, LEAD FREE, FBGA-82 Micron Technology Inc H5TQ2G43BFR-PBC vs MT41J512M4JE-15E:A
MT41J1G4THU25:A 512MX4 DDR DRAM, PBGA82, 12.50 X 15 MM, LEAD FREE, FBGA-82 Micron Technology Inc H5TQ2G43BFR-PBC vs MT41J1G4THU25:A
H5TQ2G43AFR-H9C DDR DRAM, 512MX4, CMOS, PBGA82, HALOGEN FREE AND ROHS COMPLIANT, FBGA-82 SK Hynix Inc H5TQ2G43BFR-PBC vs H5TQ2G43AFR-H9C
MT41J512M4JE-15EIT:A DDR DRAM, 64MX4, CMOS, PBGA82, 12.50 X 15 MM, LEAD FREE, FBGA-82 Micron Technology Inc H5TQ2G43BFR-PBC vs MT41J512M4JE-15EIT:A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H5TQ2G43BFR-PBC by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H5TQ2G43BFR-PBC by SK Hynix Inc

Select Manufacturer
Which Manufacturer of H5TQ2G43BFR-PBC would you like to use for your alert(s)?
  • Please alert me when H5TQ2G43BFR-PBC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H5TQ2G43BFR-PBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H5TQ2G43BFR-PBC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H5TQ2G43BFR-PBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H5TQ2G43BFR-PBC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H5TQ2G43BFR-PBC by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: