Memory
H5TQ2G63BFR-11C
SK Hynix Inc
Description: DDR DRAM, 2GX1, 0.18ns, CMOS, PBGA96, ROHS COMPLIANT, FBGA-96

Overview of H5TQ2G63BFR-11C by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for H5TQ2G63BFR-11C by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H5TQ2G63BFR-11C by SK Hynix Inc

H5TQ2G63BFR-11C
SK Hynix Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
BGA
Package Description
TFBGA, BGA96,9X16,32
Pin Count
96
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
MULTI BANK PAGE BURST
Access Time-Max
0.18 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
900 MHz
I/O Type
COMMON
Interleaved Burst Length
4,8
JESD-30 Code
R-PBGA-B96
JESD-609 Code
e1
Length
13 mm
Memory Density
2147483648 bit
Memory IC Type
DDR3 DRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
96
Number of Words
2147483648 words
Number of Words Code
2000000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
2GX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA96,9X16,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
4,8
Standby Current-Max
0.01 A
Supply Current-Max
0.21 mA
Supply Voltage-Max (Vsup)
1.575 V
Supply Voltage-Min (Vsup)
1.425 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
9 mm
Want to compare parts?
  1. H5TQ2G63BFR-11C
    SK Hynix Inc
    DDR DRAM, 2GX1, 0.18ns, CMOS, PBGA96, ROHS COMPLIANT, FBGA-96
    VS

Alternate Parts for H5TQ2G63BFR-11C

This table gives cross-reference parts and alternative options found for H5TQ2G63BFR-11C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H5TQ2G63BFR-11C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
H5TQ2G63FFR-G7C DDR DRAM, 128MX16, 0.3ns, CMOS, PBGA96, FBGA-96 SK Hynix Inc H5TQ2G63BFR-11C vs H5TQ2G63FFR-G7C
H5TQ2G63BFR-H9I DDR DRAM, 128MX16, 0.255ns, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FBGA-96 SK Hynix Inc H5TQ2G63BFR-11C vs H5TQ2G63BFR-H9I
MT41J128M16HA-15EAIT:D DDR DRAM, 128MX16, 0.255ns, CMOS, PBGA96, 9 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc H5TQ2G63BFR-11C vs MT41J128M16HA-15EAIT:D
NT5CB128M16BP-BE DDR DRAM, 128MX16, 0.3ns, CMOS, PBGA96, 0.80 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, WBGA-96 Nanya Technology Corporation H5TQ2G63BFR-11C vs NT5CB128M16BP-BE
EDJ2116DEBG-GN-F DDR DRAM, 128MX16, 20ns, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FBGA-96 Elpida Memory Inc H5TQ2G63BFR-11C vs EDJ2116DEBG-GN-F
H5TQ2G63FFR-H9J DDR DRAM, 128MX16, 0.255ns, CMOS, PBGA96, FBGA-96 SK Hynix Inc H5TQ2G63BFR-11C vs H5TQ2G63FFR-H9J
H5TQ2G63FFR-TEJ DDR DRAM, 128MX16, 0.18ns, CMOS, PBGA96, FBGA-96 SK Hynix Inc H5TQ2G63BFR-11C vs H5TQ2G63FFR-TEJ
H5TQ2G63DFR-H9L DDR DRAM, 128MX16, 0.255ns, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FBGA-96 SK Hynix Inc H5TQ2G63BFR-11C vs H5TQ2G63DFR-H9L
NT5CB128M16BP-CG DDR DRAM, 128MX16, 0.255ns, CMOS, PBGA96, 0.80 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, WBGA-96 Nanya Technology Corporation H5TQ2G63BFR-11C vs NT5CB128M16BP-CG
H5TQ2G63DFR-H9J DDR DRAM, 128MX16, 0.255ns, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FBGA-96 SK Hynix Inc H5TQ2G63BFR-11C vs H5TQ2G63DFR-H9J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H5TQ2G63BFR-11C by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H5TQ2G63BFR-11C by SK Hynix Inc

Select Manufacturer
Which Manufacturer of H5TQ2G63BFR-11C would you like to use for your alert(s)?
  • Please alert me when H5TQ2G63BFR-11C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H5TQ2G63BFR-11C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H5TQ2G63BFR-11C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H5TQ2G63BFR-11C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H5TQ2G63BFR-11C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H5TQ2G63BFR-11C by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: