Part Details for H8127RBYA by TE Connectivity
Overview of H8127RBYA by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for H8127RBYA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R3641
|
Newark | Through Hole Metal Film Resistor, H8 Series, 127 Ohm, 250 Mw, - 0.1%, 350 V, Axial Leaded Rohs Compliant: Yes |Holsworthy Te Connectivity H8127RBYA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$0.6230 / $1.6200 | Buy Now |
DISTI #
H8127RBYA-ND
|
DigiKey | RES 127 OHM 0.1% 1/4W AXIAL Min Qty: 500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6337 | Buy Now |
DISTI #
279-H8127RBYA
|
Mouser Electronics | Metal Film Resistors - Through Hole H8 127R 0.1% 15PPM RoHS: Compliant | 0 |
|
$0.6290 / $1.7300 | Order Now |
|
Onlinecomponents.com | H8 127R 0.1% 15PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant |
600 In Stock |
|
$0.5700 / $0.7360 | Buy Now |
DISTI #
1879663-8
|
Avnet Abacus | Through Hole Resistor, 127 ohm, H8, 250 mW, � 0.1%, Axial Leaded, 350 V (Alt: 1879663-8) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757106117328
|
Chip1Stop | Res Metal Film 127 Ohm 0.1% 0.25W(1/4W) ±15ppm/C Conformal Coated AXL Bandoliered RoHS: Compliant | 250 |
|
$1.5400 | Buy Now |
|
Master Electronics | H8 127R 0.1% 15PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant |
600 In Stock |
|
$0.5700 / $0.7360 | Buy Now |
Part Details for H8127RBYA
H8127RBYA CAD Models
H8127RBYA Part Data Attributes
|
H8127RBYA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H8127RBYA
TE Connectivity
RESISTOR, METAL FILM, 0.25W, 0.1%, 15ppm, 127ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TAPE | |
Physical Dimension | 7.2mm x 2.5mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |