Part Details for H815R4DCA by TE Connectivity
Overview of H815R4DCA by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for H815R4DCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X6945
|
Newark | H8 15R4 0.5% 50Ppm |Holsworthy Te Connectivity H815R4DCA RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4320 / $0.5590 | Buy Now |
DISTI #
H815R4DCA-ND
|
DigiKey | RES 15.4 OHM 0.5% 1/4W AXIAL Min Qty: 500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3926 | Buy Now |
DISTI #
279-H815R4DCA
|
Mouser Electronics | Metal Film Resistors - Through Hole H8 15R4 0.5% 50PPM RoHS: Compliant | 229 |
|
$0.3830 / $1.0400 | Buy Now |
|
Onlinecomponents.com | Res Metal Film 15.4 Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Conformal AXL Bandoliered RoHS: Compliant |
500 In Stock |
|
$0.3444 / $0.4725 | Buy Now |
DISTI #
51649139
|
Verical | Res Metal Film 15.4 Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL Bandoliered RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 1846 | Americas - 500 |
|
$0.4997 / $0.6143 | Buy Now |
DISTI #
1-1879645-0
|
Avnet Abacus | Resistor, 15.4 Ohm, � 0.5%, 250 mW, Axial Leaded, Metal Film, Precision (Alt: 1-1879645-0) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Metal Film 15.4 Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Conformal AXL Bandoliered RoHS: Compliant |
500 In Stock |
|
$0.3444 / $0.4725 | Buy Now |
Part Details for H815R4DCA
H815R4DCA CAD Models
H815R4DCA Part Data Attributes
|
H815R4DCA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H815R4DCA
TE Connectivity
RESISTOR, METAL FILM, 0.25W, 0.5%, 50ppm, 15.4ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TAPE | |
Physical Dimension | 7.2mm x 2.5mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 15.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 350 V |