-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 16000ohm, 350V, 1% +/-Tol, 15ppm/Cel, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X6989
|
Newark | H8 16K 1% 15Ppm |Holsworthy Te Connectivity H816KFYA RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4460 / $0.4890 | Buy Now |
DISTI #
3937-H816KFYA-ND
|
DigiKey | RES 16K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$0.7214 / $0.8600 | Buy Now |
DISTI #
H816KFYA-ND
|
DigiKey | RES 16K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4085 | Buy Now |
DISTI #
7-1879617-8
|
Avnet Americas | Res Metal Film 16K Ohm 1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Bandoliered - Bulk (Alt: 7-1879617-8) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3626 / $0.4364 | Buy Now |
DISTI #
279-H816KFYA
|
Mouser Electronics | Metal Film Resistors - Through Hole H8 16K 1% 15PPM | 165 |
|
$0.3890 / $1.0800 | Buy Now |
|
Onlinecomponents.com | H8 16K 1% 15PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3675 / $0.4956 | Buy Now |
DISTI #
7-1879617-8
|
Avnet Abacus | Res Metal Film 16K Ohm 1% 1/4W �15ppm/�C Conformal AXL Thru-Hole Bandoliered (Alt: 7-1879617-8) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | H8 16K 1% 15PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3675 / $0.4956 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H816KFYA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H816KFYA
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 16000ohm, 350V, 1% +/-Tol, 15ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 7.2mm x 2.5mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |