Part Details for H8270KFZA by TE Connectivity
Overview of H8270KFZA by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H8270KFZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X7635
|
Newark | H8 270K 1% 100Ppm |Holsworthy Te Connectivity H8270KFZA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3000 / $0.3880 | Buy Now |
DISTI #
H8270KFZA-ND
|
DigiKey | RES 270K OHM 1% 1/4W AXIAL Min Qty: 500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2910 | Buy Now |
DISTI #
1879632-8
|
Avnet Americas | Resistor, 270 kOhm, ± 1%, 250 mW, Axial Leaded, Metal Film, Precision - Tape and Reel (Alt: 1879632-8) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Reel | 0 |
|
$0.2418 / $0.2910 | Buy Now |
DISTI #
279-H8270KFZA
|
Mouser Electronics | Metal Film Resistors - Through Hole H8 270K 1% 100PPM | 0 |
|
$0.2560 / $0.7800 | Order Now |
|
Onlinecomponents.com | H8 270K 1% 100PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2322 / $0.3484 | Buy Now |
DISTI #
1879632-8
|
Avnet Abacus | Resistor, 270 kOhm, � 1%, 250 mW, Axial Leaded, Metal Film, Precision (Alt: 1879632-8) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | H8 270K 1% 100PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2322 / $0.3484 | Buy Now |
Part Details for H8270KFZA
H8270KFZA CAD Models
H8270KFZA Part Data Attributes
|
H8270KFZA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H8270KFZA
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 270000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 7.2mm x 2.5mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for H8270KFZA
This table gives cross-reference parts and alternative options found for H8270KFZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H8270KFZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1879632-8 | Fixed Resistor, Thin Film, 0.25W, 270000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | TE Connectivity | H8270KFZA vs 1879632-8 |