Part Details for H8275RDCA by TE Connectivity
Overview of H8275RDCA by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for H8275RDCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X7654
|
Newark | H8 275R 0.5% 50Ppm |Holsworthy Te Connectivity H8275RDCA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4320 / $0.5590 | Buy Now |
DISTI #
H8275RDCA-ND
|
DigiKey | RES 275 OHM 0.5% 1/4W AXIAL Min Qty: 500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3926 | Buy Now |
DISTI #
1-1879643-4
|
Avnet Americas | Res Metal Film 275 Ohm 0.5% 1/4W ±50ppm/°C Conformal AXL Thru-Hole Bandoliered - Tape and Reel (Alt: 1-1879643-4) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Reel | 0 |
|
$0.3484 / $0.4193 | Buy Now |
DISTI #
279-H8275RDCA
|
Mouser Electronics | Metal Film Resistors - Through Hole H8 275R 0.5% 50PPM RoHS: Compliant | 161 |
|
$0.3710 / $1.0300 | Buy Now |
|
Onlinecomponents.com | H8 275R 0.5% 50PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3576 / $0.5020 | Buy Now |
DISTI #
1-1879643-4
|
Avnet Abacus | Res Metal Film 275 Ohm 0.5% 1/4W �50ppm/�C Conformal AXL Thru-Hole Bandoliered (Alt: 1-1879643-4) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | H8 275R 0.5% 50PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3576 / $0.5020 | Buy Now |
Part Details for H8275RDCA
H8275RDCA CAD Models
H8275RDCA Part Data Attributes
|
H8275RDCA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H8275RDCA
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 275ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 7.2mm x 2.5mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 275 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 350 V |