H82K0BYA
TE Connectivity
Description: RESISTOR, METAL FILM, 0.25W, 0.1%, 15ppm, 2000ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of H82K0BYA by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Healthcare Medical Imaging

Price & Stock for H82K0BYA by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 59R9192
Newark Res, 2K, 0.25W, Axial, Metal Film, Resistance:2Kohm, Product Range:Holco Series, Power Rating:250Mw, Resistance Tolerance:± 0.1%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film Rohs Compliant: Yes |Holsworthy Te Connectivity H82K0BYA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 638
  • 1 $0.8890
  • 10 $0.8150
  • 25 $0.7530
  • 50 $0.7530
  • 100 $0.7530
  • 500 $0.6990
$0.6990 / $0.8890 Buy Now
DISTI # 34R3696
Newark Resistor, 2Kohm, 250Mw, 0.1%, Axial, Resistance:2Kohm, Product Range:H8 Series, Power Rating:250Mw, Resistance Tolerance:± 0.1%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film Rohs Compliant: Yes |Holsworthy Te Connectivity H82K0BYA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.1600
  • 10 $1.1100
  • 25 $1.0700
  • 50 $1.0200
  • 100 $0.8000
  • 500 $0.7100
$0.7100 / $1.1600 Buy Now
DISTI # A105737-ND
DigiKey RES 2K OHM 0.1% 1/4W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk 879
In Stock
  • 1 $1.7900
  • 10 $1.2370
  • 50 $0.9308
  • 250 $0.6882
  • 500 $0.6337
$0.6337 / $1.7900 Buy Now
DISTI # 2-1879664-4
Avnet Americas Res Metal Film 2K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Bandoliered - Tape and Reel (Alt: 2-1879664-4) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 6 Days Container: Reel 0
  • 500 $0.6942
  • 1,000 $0.6747
  • 1,500 $0.6551
  • 2,500 $0.6356
  • 5,000 $0.6160
  • 25,000 $0.5965
  • 50,000 $0.5769
$0.5769 / $0.6942 Buy Now
DISTI # 279-H82K0BYA
Mouser Electronics Metal Film Resistors - Through Hole H8 2K0 0.1% 15PPM RoHS: Compliant 0
  • 1 $1.7900
  • 10 $0.9130
  • 250 $0.6840
  • 500 $0.6330
$0.6330 / $1.7900 Order Now
Onlinecomponents.com Res Metal Film 2K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Conformal AXL Bandoliered RoHS: Compliant 314 In Stock
  • 250 $0.7360
  • 500 $0.7250
  • 1,000 $0.7060
  • 2,500 $0.6520
  • 5,000 $0.6280
  • 7,500 $0.6130
  • 10,000 $0.5790
  • 15,000 $0.5700
$0.5700 / $0.7360 Buy Now
DISTI # AMP2-1879664-4
Interstate Connecting Components   0
  • 500 $0.7761
  • 750 $0.7522
  • 1,250 $0.7408
  • 2,250 $0.7298
  • 10,250 $0.6646
$0.6646 / $0.7761 Buy Now
DISTI # 2-1879664-4
Avnet Abacus Res Metal Film 2K Ohm 0.1% 1/4W �15ppm/�C Conformal AXL Thru-Hole Bandoliered (Alt: 2-1879664-4) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Res Metal Film 2K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Conformal AXL Bandoliered RoHS: Compliant 314 In Stock
  • 250 $0.7360
  • 500 $0.7250
  • 1,000 $0.7060
  • 2,500 $0.6520
  • 5,000 $0.6280
  • 7,500 $0.6130
  • 10,000 $0.5790
  • 15,000 $0.5700
$0.5700 / $0.7360 Buy Now

CAD Models for H82K0BYA by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for H82K0BYA by TE Connectivity

H82K0BYA
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
12 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
PRECISION
Construction
Tubular
Lead Diameter
0.6 mm
Lead Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.5 mm
Package Length
7.2 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TAPE
Physical Dimension
7.2mm x 2.5mm
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
2000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
350 V
Want to compare parts?
  1. H82K0BYA
    TE Connectivity
    RESISTOR, METAL FILM, 0.25W, 0.1%, 15ppm, 2000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Related Parts for H82K0BYA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H82K0BYA by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H82K0BYA by TE Connectivity

Select Manufacturer
Which Manufacturer of H82K0BYA would you like to use for your alert(s)?
  • Please alert me when H82K0BYA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H82K0BYA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H82K0BYA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H82K0BYA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H82K0BYA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H82K0BYA by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: