Part Details for H82K26BYA by TE Connectivity
Overview of H82K26BYA by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for H82K26BYA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R9197
|
Newark | Through Hole Metal Film Resistor, H8 Series, 2.26 Kohm, 250 Mw, - 0.1%, 350 V, Axial Leaded |Holsworthy Te Connectivity H82K26BYA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7090 / $0.7780 | Buy Now |
DISTI #
35AC2524
|
Newark | H8 2K26 0.1% 15Ppm |Holsworthy Te Connectivity H82K26BYA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7710 | Buy Now |
DISTI #
H82K26BYA-ND
|
DigiKey | RES 2.26K OHM 0.1% 1/4W AXIAL Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6337 | Buy Now |
DISTI #
2-1879664-9
|
Avnet Americas | Res Metal Film 2.26K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Bandoliered - Tape and Reel (Alt: 2-1879664-9) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Reel | 0 |
|
$0.5769 / $0.6943 | Buy Now |
DISTI #
279-H82K26BYA
|
Mouser Electronics | Metal Film Resistors - Through Hole H8 2K26 0.1% 15PPM RoHS: Compliant | 354 |
|
$0.6330 / $1.7200 | Buy Now |
|
Onlinecomponents.com | H8 2K26 0.1% 15PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.5920 / $0.7780 | Buy Now |
DISTI #
2-1879664-9
|
Avnet Americas | Res Metal Film 2.26K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Bandoliered - Tape and Reel (Alt: 2-1879664-9) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Reel | 0 |
|
$0.5769 / $0.6943 | Buy Now |
DISTI #
TE Connectivity H82K26BYA
|
PEI Genesis | Fixed Resistor Thin Film 0.2 | 0 |
|
Buy Now | |
DISTI #
2-1879664-9
|
Avnet Abacus | Res Metal Film 2.26K Ohm 0.1% 1/4W �15ppm/�C Conformal AXL Thru-Hole Bandoliered (Alt: 2-1879664-9) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1751481
|
Farnell | RES, 2K26, 0.10%, 250MW, AXIAL RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$0.3019 / $0.8233 | Buy Now |
Part Details for H82K26BYA
H82K26BYA CAD Models
H82K26BYA Part Data Attributes:
|
H82K26BYA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H82K26BYA
TE Connectivity
RESISTOR, METAL FILM, 0.25W, 0.1%, 15ppm, 2260ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TAPE | |
Physical Dimension | 7.2mm x 2.5mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2260 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |