Part Details for H830RFCA by TE Connectivity
Overview of H830RFCA by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for H830RFCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X7805
|
Newark | H8 30R 1% 50Ppm |Holsworthy Te Connectivity H830RFCA RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3570 / $0.4620 | Buy Now |
DISTI #
H830RFCA-ND
|
DigiKey | RES 30 OHM 1% 1/4W AXIAL Min Qty: 500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3465 | Buy Now |
DISTI #
279-H830RFCA
|
Mouser Electronics | Metal Film Resistors - Through Hole H8 30R 1% 50PPM | 0 |
|
$0.3050 / $0.9200 | Order Now |
|
Onlinecomponents.com | H8 30R 1% 50PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2694 / $0.3935 | Buy Now |
DISTI #
1-1879625-2
|
Avnet Abacus | Resistor, 30 Ohm, � 1%, 250 mW, Axial Leaded, Metal Film, Precision (Alt: 1-1879625-2) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | H8 30R 1% 50PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2694 / $0.3935 | Buy Now |
Part Details for H830RFCA
H830RFCA CAD Models
H830RFCA Part Data Attributes
|
H830RFCA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H830RFCA
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 30ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 7.2mm x 2.5mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for H830RFCA
This table gives cross-reference parts and alternative options found for H830RFCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H830RFCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1879625-2 | Fixed Resistor, Thin Film, 0.25W, 30ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount | TE Connectivity | H830RFCA vs 1-1879625-2 |