There are no models available for this part yet.
Overview of H832K4BYA by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
Price & Stock for H832K4BYA by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34R3778
|
Newark | Through Hole Metal Film Resistor, H8 Series, 32.4 Kohm, 250 Mw, - 0.1%, 350 V, Axial Leaded Rohs Compliant: Yes |Holsworthy Te Connectivity H832K4BYA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 340 |
|
$0.7380 / $1.6100 | Buy Now | |
DISTI #
H832K4BYA-ND
|
DigiKey | RES 32.4K OHM 0.1% 1/4W AXIAL Min Qty: 500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6337 | Buy Now | |
DISTI #
4-1879665-1
|
Avnet Americas | Res Metal Film 32.4K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Bandoliered - Tape and Reel (Alt: 4-1879665-1) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
279-H832K4BYA
|
Mouser Electronics | Metal Film Resistors - Through Hole H8 32K4 0.1% 15PPM RoHS: Compliant | 125 |
|
$0.7230 / $1.4000 | Buy Now | |
Onlinecomponents.com | H8 32K4 0.1% 15PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant |
209 Partner Stock |
|
$0.5910 / $0.8260 | Buy Now | ||
DISTI #
4-1879665-1
|
Avnet Abacus | Res Metal Film 32.4K Ohm 0.1% 1/4W �15ppm/�C Conformal AXL Thru-Hole Bandoliered (Alt: 4-1879665-1) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S757100552893
|
Chip1Stop | Res Metal Film 32.4K Ohm 0.1% 1/4W ±15ppm/℃ Conformal AXL Thru-Hole Bandoliered RoHS: Compliant | 209 |
|
$0.9170 | Buy Now | |
Master Electronics | H8 32K4 0.1% 15PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant |
209 Partner Stock |
|
$0.5910 / $0.8260 | Buy Now |
CAD Models for H832K4BYA by TE Connectivity
Part Data Attributes for H832K4BYA by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
12 Weeks, 6 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
Lead Diameter
|
0.6 mm
|
Lead Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.5 mm
|
Package Length
|
7.2 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TAPE
|
Physical Dimension
|
7.2mm x 2.5mm
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
32400 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
350 V
|