Part Details for H8432RBYA (ALTERNATE: 5-1879663-9) by TE Connectivity
Overview of H8432RBYA (ALTERNATE: 5-1879663-9) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H8432RBYA (ALTERNATE: 5-1879663-9)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70296101
|
RS | HOLCO Series Axial Metal Film Resistor 432Ohms +/-0.1% 0.25W +/-15ppm/degC | TE Connectivity H8432RBYA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9300 / $1.1700 | RFQ |