Part Details for H843KFCA by TE Connectivity
Overview of H843KFCA by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for H843KFCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X8235
|
Newark | H8 43K 1% 50Ppm |Holsworthy Te Connectivity H843KFCA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3560 / $0.4610 | Buy Now |
DISTI #
H843KFCA-ND
|
DigiKey | RES 43K OHM 1% 1/4W AXIAL Min Qty: 500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3463 | Buy Now |
DISTI #
279-H843KFCA
|
Mouser Electronics | Metal Film Resistors - Through Hole H8 43K 1% 50PPM RoHS: Compliant | 500 |
|
$0.3040 / $0.5600 | Buy Now |
|
Onlinecomponents.com | Res Metal Film 43K Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal AXL Bandoliered RoHS: Compliant |
500 In Stock |
|
$0.2629 / $0.3902 | Buy Now |
DISTI #
51631351
|
Verical | Res Metal Film 43K Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL Bandoliered RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 1538 | Americas - 500 |
|
$0.5419 | Buy Now |
DISTI #
8-1879625-8
|
Avnet Abacus | Resistor, 43 kOhm, � 1%, 250 mW, Axial Leaded, Metal Film, Precision (Alt: 8-1879625-8) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Metal Film 43K Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal AXL Bandoliered RoHS: Compliant |
500 In Stock |
|
$0.2629 / $0.3902 | Buy Now |
Part Details for H843KFCA
H843KFCA CAD Models
H843KFCA Part Data Attributes
|
H843KFCA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H843KFCA
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 43000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 7.2mm x 2.5mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 43000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |