Part Details for H84K1BYA by TE Connectivity
Overview of H84K1BYA by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for H84K1BYA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X8108
|
Newark | H8 4K1 0.1% 15Ppm |Holsworthy Te Connectivity H84K1BYA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6950 / $0.7620 | Buy Now |
DISTI #
H84K1BYA-ND
|
DigiKey | RES 4.1K OHM 0.1% 1/4W AXIAL Min Qty: 500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6210 | Buy Now |
DISTI #
7-1879642-0
|
Avnet Americas | Res Metal Film 4.1K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole - Tape and Reel (Alt: 7-1879642-0) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Reel | 0 |
|
$0.5654 / $0.6804 | Buy Now |
DISTI #
279-H84K1BYA
|
Mouser Electronics | Metal Film Resistors - Through Hole H8 4K1 0.1% 15PPM | 394 |
|
$0.6210 / $1.6900 | Buy Now |
|
Onlinecomponents.com | H8 4K1 0.1% 15PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.5800 / $0.7620 | Buy Now |
DISTI #
7-1879642-0
|
Avnet Abacus | Res Metal Film 4.1K Ohm 0.1% 1/4W �15ppm/�C Conformal AXL Thru-Hole (Alt: 7-1879642-0) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | H8 4K1 0.1% 15PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.5800 / $0.7620 | Buy Now |
Part Details for H84K1BYA
H84K1BYA CAD Models
H84K1BYA Part Data Attributes
|
H84K1BYA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H84K1BYA
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 4100ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 7.2mm x 2.5mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 4100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
Alternate Parts for H84K1BYA
This table gives cross-reference parts and alternative options found for H84K1BYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H84K1BYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-1879642-0 | Fixed Resistor, Thin Film, 0.25W, 4100ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount | TE Connectivity | H84K1BYA vs 7-1879642-0 |