Part Details for H8576RBYA by TE Connectivity
Overview of H8576RBYA by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for H8576RBYA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R9350
|
Newark | Through Hole Metal Film Resistor, H8 Series, 576 Ohm, 250 Mw, - 0.1%, 350 V, Axial Leaded |Holsworthy Te Connectivity H8576RBYA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6950 / $0.7620 | Buy Now |
DISTI #
2266-H8576RBYA-ND
|
DigiKey | RES 576 OHM 0.1% 1/4W AXIAL Min Qty: 100 Lead time: 15 Weeks Container: Tray MARKETPLACE PRODUCT |
11793 In Stock |
|
$0.6200 / $0.7300 | Buy Now |
DISTI #
H8576RBYA-ND
|
DigiKey | RES 576 OHM 0.1% 1/4W AXIAL Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6210 | Buy Now |
DISTI #
7-1879663-1
|
Avnet Americas | Res Metal Film 576 Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Bandoliered - Bulk (Alt: 7-1879663-1) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Bulk | 0 |
|
$0.5654 / $0.6804 | Buy Now |
DISTI #
279-H8576RBYA
|
Mouser Electronics | Metal Film Resistors - Through Hole H8 576R 0.1% 15PPM RoHS: Compliant | 137 |
|
$0.5800 / $1.6900 | Buy Now |
|
Onlinecomponents.com | H8 576R 0.1% 15PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant |
11793 Partner Stock |
|
$0.5920 / $0.7770 | Buy Now |
DISTI #
65686762
|
Verical | Res Metal Film 576 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Conformal Coated AXL Bandoliered RoHS: Compliant Min Qty: 91 Package Multiple: 1 | Americas - 11793 |
|
$0.5800 / $0.6900 | Buy Now |
DISTI #
7-1879663-1
|
Avnet Abacus | Res Metal Film 576 Ohm 0.1% 1/4W �15ppm/�C Conformal AXL Thru-Hole Bandoliered (Alt: 7-1879663-1) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | H8 576R 0.1% 15PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant |
11793 Partner Stock |
|
$0.5920 / $0.7770 | Buy Now |
Part Details for H8576RBYA
H8576RBYA CAD Models
H8576RBYA Part Data Attributes:
|
H8576RBYA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H8576RBYA
TE Connectivity
RESISTOR, METAL FILM, 0.25W, 0.1%, 15ppm, 576ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TAPE | |
Physical Dimension | 7.2mm x 2.5mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 576 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |