Part Details for H8630FBNAE by Bulgin
Overview of H8630FBNAE by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H8630FBNAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
167-H8630FBNAE
|
Mouser Electronics | Rocker Switches H8630FB T.BLACK GRN 230V | 809 |
|
$3.4300 / $6.1600 | Buy Now |
DISTI #
H8630FBBG3
|
TME | Indicator: with neon lamp, green, 230VAC, connectors 4,8x0,8mm Min Qty: 1000 | 0 |
|
$1.4600 / $1.6000 | RFQ |
Part Details for H8630FBNAE
H8630FBNAE CAD Models
H8630FBNAE Part Data Attributes:
|
H8630FBNAE
Bulgin
Buy Now
|
Compare Parts:
H8630FBNAE
Bulgin
|
Samacsys Manufacturer | Bulgin |