-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 680ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X8819
|
Newark | Res, 680R, 0.25W, Metal Film, Axial, Resistance:680Ohm, Product Range:Holco Series, Power Rating:250Mw, Resistance Tolerance:± 0.1%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film Rohs Compliant: Yes |Holsworthy Te Connectivity H8680RBYA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6950 / $0.7620 | Buy Now |
DISTI #
H8680RBYA-ND
|
DigiKey | RES 680 OHM 0.1% 1/4W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1198 In Stock |
|
$0.6210 / $1.7500 | Buy Now |
DISTI #
7-1879642-6
|
Avnet Americas | Res Metal Film 680 Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole - Bulk (Alt: 7-1879642-6) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.5655 / $0.6805 | Buy Now |
DISTI #
279-H8680RBYA
|
Mouser Electronics | Metal Film Resistors - Through Hole H8 680R 0.1% 15PPM RoHS: Compliant | 639 |
|
$0.6020 / $1.7200 | Buy Now |
|
Onlinecomponents.com | H8 680R 0.1% 15PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant |
479 In Stock |
|
$0.5590 / $0.7220 | Buy Now |
DISTI #
7-1879642-6
|
Avnet Abacus | Res Metal Film 680 Ohm 0.1% 1/4W �15ppm/�C Conformal AXL Thru-Hole (Alt: 7-1879642-6) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | H8 680R 0.1% 15PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant |
479 In Stock |
|
$0.5590 / $0.7220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H8680RBYA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H8680RBYA
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 680ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 7.2mm x 2.5mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |