Part Details for H8953KBDA by TE Connectivity
Overview of H8953KBDA by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for H8953KBDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X9238
|
Newark | H8 953K 0.1% 25Ppm |Holsworthy Te Connectivity H8953KBDA RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6700 / $0.7350 | Buy Now |
DISTI #
3937-H8953KBDA-ND
|
DigiKey | RES 953K OHM 0.1% 1/4W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1.0847 / $1.2900 | Buy Now |
DISTI #
H8953KBDA-ND
|
DigiKey | RES 953K OHM 0.1% 1/4W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5988 | Buy Now |
DISTI #
279-H8953KBDA
|
Mouser Electronics | Metal Film Resistors - Through Hole H8 953K 0.1% 25PPM | 0 |
|
$0.5980 / $1.6300 | Order Now |
|
Onlinecomponents.com | H8 953K 0.1% 25PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.5600 / $0.7350 | Buy Now |
DISTI #
8-1879676-3
|
Avnet Abacus | Resistor, 953 kOhm, � 0.1%, 250 mW, Axial Leaded, Metal Film, Precision (Alt: 8-1879676-3) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | H8 953K 0.1% 25PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.5600 / $0.7350 | Buy Now |
Part Details for H8953KBDA
H8953KBDA CAD Models
H8953KBDA Part Data Attributes
|
H8953KBDA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H8953KBDA
TE Connectivity
RESISTOR, METAL FILM, 0.25W, 0.1%, 25ppm, 953000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TAPE | |
Physical Dimension | 7.2mm x 2.5mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 953000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |