There are no models available for this part yet.
Overview of H921VR7BC by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for H921VR7BC by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
749-H921VR7BC
|
Mouser Electronics | LED Circuit Board Indicators CBI Rd/Grn 635/568nm Sing Level 2x7mm RoHS: Compliant | 0 |
|
$0.4850 / $0.8000 | Order Now | |
DISTI #
70535005
|
RS | LED Assembly, Rt-Angle,2x7mm Rectangular LED, Single Level, Bi-Color Red/Green | Bivar Inc. H921VR7BC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4680 / $0.4810 | RFQ | |
Future Electronics | H921VR7-XX Series 90° Red / Green Rectangular Vertical LED Assembly RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.4750 / $0.5650 | Buy Now |
CAD Models for H921VR7BC by Bivar Inc
Part Data Attributes for H921VR7BC by Bivar Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color@Wavelength
|
Red/Green
|
Optoelectronic Device Type
|
DUAL COLOR LED
|
Overall Height
|
7.49 mm
|
Peak Wavelength
|
635 nm
|