Part Details for HA-003-FS by TE Connectivity
Overview of HA-003-FS by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA-003-FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y2634
|
Newark | Insert, Receptacle, 3+Pe, Spring, Product Range:Hdc Series, No. Of Contacts:3Contacts, Rectangular Shell Size:-, Gender:Receptacle, Heavy Duty Contact Type:Screw Socket, Current Rating:10A, Wire Size Awg Max:14Awg, Contact Material:-Rohs Compliant: Yes |Amp Te Connectivity HA-003-FS Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8000 | Buy Now |
DISTI #
A123647-ND
|
DigiKey | INSERT FEMALE 3+1GND PUSHIN Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
136 In Stock |
|
$4.8640 / $7.5200 | Buy Now |
DISTI #
2529344
|
element14 Asia-Pacific | INSERT, RECEPTACLE, 3+PE, SPRING RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.1778 / $8.0000 | Buy Now |
DISTI #
2529344
|
Farnell | INSERT, RECEPTACLE, 3+PE, SPRING RoHS: Compliant Min Qty: 360 Lead time: 31 Weeks, 1 Days Container: Each | 0 |
|
$7.2276 | Buy Now |