Part Details for HA60125E by Crydom Inc
Overview of HA60125E by Crydom Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for HA60125E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 3mA 36V AC-IN 125A 660V AC-OUT 4-Pin RoHS: Compliant |
10 In Stock |
|
$73.8200 / $120.5500 | Buy Now |
|
Master Electronics | Relay SSR 3mA 36V AC-IN 125A 660V AC-OUT 4-Pin RoHS: Compliant |
10 In Stock |
|
$73.8200 / $120.5500 | Buy Now |
Part Details for HA60125E
HA60125E CAD Models
HA60125E Part Data Attributes:
|
HA60125E
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
HA60125E
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | ZERO VOLTAGE CROSSING | |
Control Current | 0.003 A | |
Control Voltage | 18 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 125 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 27.9 mm | |
Overall Length | 58.4 mm |