There are no models available for this part yet.
Overview of HAC24A150H-10 by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Energy and Power Systems
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for HAC24A150H-10 by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AC8003
|
Newark | High Power Ssr Relay, Panel Mount, 280Vac/150A, 1 |Sensata/crydom HAC24A150H-10 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$399.1400 / $432.7400 | Buy Now | |
DISTI #
HAC24A150H-10-ND
|
DigiKey | SOLID STATE RELAY 240 V Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$271.8500 | Buy Now | |
DISTI #
70955487
|
RS | High Power SSR Relay, Panel Mount, 280VAC/150A, 150-270VAC In, Instantaneous, TP | Sensata - Crydom HAC24A150H-10 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$271.8500 | RFQ | |
DISTI #
CRYHAC24A150H-10
|
Heilind Electronics | HIGH POWER SSR RELAY, PANEL MO PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Solid State Relay - 150-270 VAC Control Voltage Range - 150 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Instantaneous Turn-On - Thermal Pad - Panel Mount. RoHS: Compliant | 0 |
|
$193.8600 / $203.8900 | Buy Now | ||
DISTI #
HAC24A150H-10
|
TME | Relay: solid state, Ucntrl: 150÷270VAC, 150A, 24÷280VAC, HAC Min Qty: 1 | 0 |
|
$213.5300 / $234.8800 | RFQ | |
DISTI #
000000000005192415
|
Sager | Solid State Relays - Industrial Mount 150A 150-270VAC In TP/RN Min Qty: 5 | 0 |
|
$220.4200 / $233.0100 | Buy Now | |
Master Electronics | Solid State Relay - 150-270 VAC Control Voltage Range - 150 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Instantaneous Turn-On - Thermal Pad - Panel Mount. RoHS: Compliant | 0 |
|
$193.8600 / $203.8900 | Buy Now |
CAD Models for HAC24A150H-10 by Crydom Inc
Part Data Attributes for HAC24A150H-10 by Crydom Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CRYDOM INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|