Part Details for HAC24A150H by Crydom Inc
Overview of HAC24A150H by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Energy and Power Systems
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for HAC24A150H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8002
|
Newark | High Power Ssr Relay, Panel Mount, 280Vac/150A, 1 |Sensata/crydom HAC24A150H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$381.4500 / $413.5600 | Buy Now |
DISTI #
CC2205-ND
|
DigiKey | RELAY SSR CONTACTOR AC 150A 270V Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$259.8000 | Buy Now |
DISTI #
70955486
|
RS | High Power SSR Relay, Panel Mount, 280VAC/150A, 150-270VAC In, Zero Cross, TP | Sensata - Crydom HAC24A150H RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$259.8000 | RFQ |
DISTI #
CRYHAC24A150H
|
Heilind Electronics | HIGH POWER SSR RELAY, PANEL MO PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 150-270 VAC Control Voltage Range - 150 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - Thermal Pad - Panel Mount. RoHS: Compliant | 0 |
|
$185.2700 / $194.8500 | Buy Now |
DISTI #
HAC24A150H
|
TME | Relay: solid state, Ucntrl: 150÷270VAC, 150A, 24÷280VAC, HAC Min Qty: 1 | 0 |
|
$204.0900 / $224.5000 | RFQ |
DISTI #
000000000005192414
|
Sager | Solid State Relays - Industrial Mount 150A 150-270VAC In TP/ZC Min Qty: 5 | 0 |
|
$210.6500 / $222.6900 | Buy Now |
|
Master Electronics | Solid State Relay - 150-270 VAC Control Voltage Range - 150 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - Thermal Pad - Panel Mount. RoHS: Compliant | 0 |
|
$185.2700 / $194.8500 | Buy Now |