Part Details for HAC24D150 by Crydom Inc
Overview of HAC24D150 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAC24D150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8008
|
Newark | High Power Ssr Relay, Panel Mount, 280Vac/150A, 4 |Sensata/crydom HAC24D150 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$226.3600 / $235.2900 | Buy Now |
DISTI #
HAC24D150-ND
|
DigiKey | SOLID STATE RELAY 240 V Min Qty: 5 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$229.1000 | Buy Now |
DISTI #
70955492
|
RS | High Power SSR Relay, Panel Mount, 280VAC/150A, 4-32VDC In, Zero Cross | Sensata - Crydom HAC24D150 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$240.5500 | RFQ |
DISTI #
CRYHAC24D150
|
Heilind Electronics | HIGH POWER SSR RELAY, PANEL MO PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 150 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - Panel Mount. RoHS: Compliant |
2 In Stock |
|
$190.0300 / $203.0900 | Buy Now |
DISTI #
58872634
|
Verical | Solid State Relay 32V DC-IN 0.15A 280V AC-OUT Min Qty: 1 Package Multiple: 1 Date Code: 2135 | Americas - 1 |
|
$250.4192 | Buy Now |
DISTI #
HAC24D150
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 150A, 24÷280VAC, on panel Min Qty: 1 | 0 |
|
$182.4500 / $200.6900 | RFQ |
DISTI #
000000000005192420
|
Sager | Solid State Relays - Industrial Mount 150A 4-32VDC In ZC Min Qty: 5 | 0 |
|
$195.0400 / $206.1900 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 150 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - Panel Mount. RoHS: Compliant |
2 In Stock |
|
$190.0300 / $203.0900 | Buy Now |