Part Details for HAC60A150-10 by Crydom Inc
Overview of HAC60A150-10 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAC60A150-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8012
|
Newark | High Power Ssr Relay, Panel Mount, 660Vac/150A, 1 |Sensata/crydom HAC60A150-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$416.7800 / $451.8700 | Buy Now |
DISTI #
HAC60A150-10-ND
|
DigiKey | SOLID STATE RELAY 600 V Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$283.8700 | Buy Now |
DISTI #
70955497
|
RS | High Power SSR Relay, Panel Mount, 660VAC/150A, 150-270VAC In, Instant. | Sensata - Crydom HAC60A150-10 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$283.8700 | RFQ |
DISTI #
CRYHAC60A150-10
|
Heilind Electronics | HIGH POWER SSR RELAY, PANEL MO PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 150-270 VAC Control Voltage Range - 150 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Instantaneous Turn-On - Panel Mount. RoHS: Compliant | 0 |
|
$202.4300 / $212.9000 | Buy Now |
DISTI #
HAC60A150-10
|
TME | Relay: solid state, Ucntrl: 150÷270VAC, 150A, 48÷660VAC, HAC Min Qty: 1 | 0 |
|
$222.9900 / $245.2800 | RFQ |
DISTI #
000000000005192425
|
Sager | Solid State Relays - Industrial Mount 150A 150-270VAC In RN Min Qty: 5 | 0 |
|
$230.1600 / $243.3100 | Buy Now |
|
Master Electronics | Solid State Relay - 150-270 VAC Control Voltage Range - 150 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Instantaneous Turn-On - Panel Mount. RoHS: Compliant | 0 |
|
$202.4300 / $212.9000 | Buy Now |