Part Details for HAK222KBAUALKR by Vishay Intertechnologies
Overview of HAK222KBAUALKR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAK222KBAUALKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAK222KBAUALKR
|
Avnet Americas | Single Layer Ceramic Capacitor, 2200 pF, 1 kV, ± 10%, Y5S, 7.5 mm, PC Pin - Product that comes on tape, but is not reeled (Alt: HAK222KBAUALKR) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3646 / $0.6476 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1500 Container: Ammo Pack | 0Ammo Pack |
|
$0.5040 | Buy Now |
DISTI #
62509434
|
Verical | Cap Ceramic Single 0.0022uF 1000V K1500 10% Radial Disc 5mm 85°C Ammo Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$0.4982 / $0.7449 | Buy Now |
DISTI #
HAK222KBAUALKR
|
Avnet Americas | Single Layer Ceramic Capacitor, 2200 pF, 1 kV, ± 10%, Y5S, 7.5 mm, PC Pin - Product that comes on tape, but is not reeled (Alt: HAK222KBAUALKR) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3646 / $0.6476 | Buy Now |
DISTI #
HAK222KBAUALKR
|
Avnet Abacus | Single Layer Ceramic Capacitor, 2200 pF, 1 kV, � 10%, Y5S, 7.5 mm, PC Pin (Alt: HAK222KBAUALKR) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 1 Weeks, 3 Days | Abacus - 4500 |
|
Buy Now |