Part Details for HAP 200 by Weller Hand Tools GmbH
Overview of HAP 200 by Weller Hand Tools GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAP 200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X8429
|
Newark | Soldering Iron, 200W, 24V, Supply Voltage Vac:24V, Output Power:200W, Heat Temperature Max:550°C, Product Range:Hap200 Series, Plug Type:- Rohs Compliant: Na |Weller HAP 200 (Alternate Part Number: 037103225221 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$430.0000 | Buy Now |
DISTI #
31AJ9288
|
Newark | Soldering Iron, 200W, 24V, Supply Voltage V Ac:24V, Output Power:200W, Heat Temperature Max:550°C, Product Range:-, Plug Type:-, Svhc:No Svhc (15-Jan-2019), Msl:- Rohs Compliant: Yes |Weller HAP 200 (Alternate Part Number: 037103225221 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$343.1800 / $416.3900 | Buy Now |